
LSM682M1E---2530S | |
|---|---|
DigiKey Part Number | 4403-LSM682M1E---2530S-ND |
Manufacturer | |
Manufacturer Product Number | LSM682M1E---2530S |
Description | CAP ALUM 25V POLAR |
Manufacturer Standard Lead Time | 16 Weeks |
Customer Reference | |
Detailed Description | 6.8 mF 25 V Aluminum Electrolytic Capacitors Radial, Can - Snap-In 88mOhm @ 120Hz 3000 Hrs @ 105°C |
Datasheet | Datasheet |
Category | Operating Temperature -40°C ~ 105°C |
Mfr | Polarization Polar |
Series | Applications |
Packaging Box | Ripple Current @ Low Frequency 1.91 A @ 120 Hz |
Part Status Active | Ripple Current @ High Frequency 2.674 A @ 10 kHz |
Capacitance | Lead Spacing 0.394" (10.00mm) |
Tolerance ±20% | Size / Dimension 0.984" Dia (25.00mm) |
Voltage - Rated 25 V | Height - Seated (Max) 1.260" (32.00mm) |
ESR (Equivalent Series Resistance) 88mOhm @ 120Hz | Mounting Type |
Lifetime @ Temp. 3000 Hrs @ 105°C | Package / Case Radial, Can - Snap-In |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 650 | 1,17825 € | 765,86 € |
| Unit Price without VAT: | 1,17825 € |
|---|---|
| Unit Price with VAT: | 1,40212 € |

