LSM561M2E---3525S is available for purchase but is not normally stocked.
Available Substitutes:

Parametric Equivalent


Rubycon
In Stock: 0
Unit Price: 2,87960 €
Datasheet

Parametric Equivalent


Cornell Dubilier Knowles
In Stock: 1.524
Unit Price: 8,60000 €
Datasheet

Parametric Equivalent


Nichicon
In Stock: 719
Unit Price: 5,45000 €
Datasheet

Parametric Equivalent


Vishay Beyschlag/Draloric/BC Components
In Stock: 0
Unit Price: 4,15188 €
Datasheet
560 µF 250 V Aluminum Electrolytic Capacitors Radial, Can - Snap-In 355mOhm @ 120Hz 3000 Hrs @ 105°C
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

LSM561M2E---3525S

DigiKey Part Number
4403-LSM561M2E---3525S-ND
Manufacturer
Manufacturer Product Number
LSM561M2E---3525S
Description
CAP ALUM 250V POLAR
Manufacturer Standard Lead Time
16 Weeks
Customer Reference
Detailed Description
560 µF 250 V Aluminum Electrolytic Capacitors Radial, Can - Snap-In 355mOhm @ 120Hz 3000 Hrs @ 105°C
Datasheet
 Datasheet
Product Attributes
Filter Similar Products
Show Empty Attributes
Category
Operating Temperature
-25°C ~ 105°C
Mfr
Polarization
Polar
Series
Applications
Packaging
Box
Ripple Current @ Low Frequency
1.78 A @ 120 Hz
Part Status
Active
Ripple Current @ High Frequency
2.492 A @ 10 kHz
Capacitance
Lead Spacing
0.394" (10.00mm)
Tolerance
±20%
Size / Dimension
1.378" Dia (35.00mm)
Voltage - Rated
250 V
Height - Seated (Max)
1.063" (27.00mm)
ESR (Equivalent Series Resistance)
355mOhm @ 120Hz
Mounting Type
Lifetime @ Temp.
3000 Hrs @ 105°C
Package / Case
Radial, Can - Snap-In
Environmental & Export Classifications
Product Questions and Answers
Additional Resources
Substitutes (4)
Part NumberManufacturerQuantity AvailableDigiKey Part NumberUnit PriceSubstitute Type
250VXG560MEFC35X25Rubycon0250VXG560MEFC35X25-ND2,87960 €Parametric Equivalent
381LX561M250A012Cornell Dubilier Knowles1.524338-2319-ND8,60000 €Parametric Equivalent
LGU2E561MELCNichicon719493-2769-ND5,45000 €Parametric Equivalent
MAL225923561E3Vishay Beyschlag/Draloric/BC Components056-MAL225923561E3-ND4,15188 €Parametric Equivalent
Available To Order
Check Lead Time
This product is not kept in stock at DigiKey. The lead time shown will apply to the manufacturer’s shipment to DigiKey. Upon receiving the product, DigiKey will ship to fill open orders.
All prices are in EUR
Box
QuantityUnit PriceExt Price
4802,09604 €1.006,10 €
Unit Price without VAT:2,09604 €
Unit Price with VAT:2,49429 €