Parametric Equivalent
Parametric Equivalent
Parametric Equivalent

LSM332M1J---2535S | |
|---|---|
DigiKey Part Number | 4403-LSM332M1J---2535S-ND |
Manufacturer | |
Manufacturer Product Number | LSM332M1J---2535S |
Description | CAP ALUM 63V POLAR |
Manufacturer Standard Lead Time | 16 Weeks |
Customer Reference | |
Detailed Description | 3.3 mF 63 V Aluminum Electrolytic Capacitors Radial, Can - Snap-In 121mOhm @ 120Hz 3000 Hrs @ 105°C |
Datasheet | Datasheet |
Category | Operating Temperature -40°C ~ 105°C |
Mfr | Polarization Polar |
Series | Applications |
Packaging Box | Ripple Current @ Low Frequency 2.03 A @ 120 Hz |
Part Status Active | Ripple Current @ High Frequency 2.842 A @ 10 kHz |
Capacitance | Lead Spacing 0.394" (10.00mm) |
Tolerance ±20% | Size / Dimension 0.984" Dia (25.00mm) |
Voltage - Rated 63 V | Height - Seated (Max) 1.457" (37.00mm) |
ESR (Equivalent Series Resistance) 121mOhm @ 120Hz | Mounting Type |
Lifetime @ Temp. 3000 Hrs @ 105°C | Package / Case Radial, Can - Snap-In |
| Part Number | Manufacturer | Quantity Available | DigiKey Part Number | Unit Price | Substitute Type |
|---|---|---|---|---|---|
| ALC40A332BC063 | KEMET | 0 | 399-ALC40A332BC063-ND | 4,12776 € | Parametric Equivalent |
| ALC40D332BC063 | KEMET | 0 | 399-ALC40D332BC063-ND | 3,32668 € | Parametric Equivalent |
| ALC40F332BC063 | KEMET | 0 | 399-ALC40F332BC063-ND | 3,24814 € | Parametric Equivalent |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 520 | 1,44029 € | 748,95 € |
| Unit Price without VAT: | 1,44029 € |
|---|---|
| Unit Price with VAT: | 1,71395 € |




