
LSM272M2A---3535S | |
|---|---|
DigiKey Part Number | 4403-LSM272M2A---3535S-ND |
Manufacturer | |
Manufacturer Product Number | LSM272M2A---3535S |
Description | CAP ALUM 100V POLAR |
Manufacturer Standard Lead Time | 16 Weeks |
Customer Reference | |
Detailed Description | 2.7 mF 100 V Aluminum Electrolytic Capacitors Radial, Can - Snap-In 98mOhm @ 120Hz 3000 Hrs @ 105°C |
Datasheet | Datasheet |
Category | Operating Temperature -40°C ~ 105°C |
Mfr | Polarization Polar |
Series | Applications |
Packaging Box | Ripple Current @ Low Frequency 2.82 A @ 120 Hz |
Part Status Active | Ripple Current @ High Frequency 3.948 A @ 10 kHz |
Capacitance | Lead Spacing 0.394" (10.00mm) |
Tolerance ±20% | Size / Dimension 1.378" Dia (35.00mm) |
Voltage - Rated 100 V | Height - Seated (Max) 1.457" (37.00mm) |
ESR (Equivalent Series Resistance) 98mOhm @ 120Hz | Mounting Type |
Lifetime @ Temp. 3000 Hrs @ 105°C | Package / Case Radial, Can - Snap-In |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 320 | 3,09256 € | 989,62 € |
| Unit Price without VAT: | 3,09256 € |
|---|---|
| Unit Price with VAT: | 3,68015 € |

