Parametric Equivalent
Parametric Equivalent
Parametric Equivalent

LSM271M2H---3535S | |
|---|---|
DigiKey Part Number | 4403-LSM271M2H---3535S-ND |
Manufacturer | |
Manufacturer Product Number | LSM271M2H---3535S |
Description | CAP ALUM 500V POLAR |
Manufacturer Standard Lead Time | 16 Weeks |
Customer Reference | |
Detailed Description | 270 µF 500 V Aluminum Electrolytic Capacitors Radial, Can - Snap-In 737mOhm @ 120Hz 3000 Hrs @ 105°C |
Datasheet | Datasheet |
Category | Operating Temperature -25°C ~ 105°C |
Mfr | Polarization Polar |
Series | Applications |
Packaging Box | Ripple Current @ Low Frequency 1.61 A @ 120 Hz |
Part Status Active | Ripple Current @ High Frequency 2.254 A @ 10 kHz |
Capacitance | Lead Spacing 0.394" (10.00mm) |
Tolerance ±20% | Size / Dimension 1.378" Dia (35.00mm) |
Voltage - Rated 500 V | Height - Seated (Max) 1.457" (37.00mm) |
ESR (Equivalent Series Resistance) 737mOhm @ 120Hz | Mounting Type |
Lifetime @ Temp. 3000 Hrs @ 105°C | Package / Case Radial, Can - Snap-In |
| Part Number | Manufacturer | Quantity Available | DigiKey Part Number | Unit Price | Substitute Type |
|---|---|---|---|---|---|
| LSK271M2H---3535S | Surge | 0 | 4403-LSK271M2H---3535S-ND | 5,01203 € | Parametric Equivalent |
| EKHS501VSN271MA35S | Chemi-Con | 0 | 565-EKHS501VSN271MA35S-ND | 8,53110 € | Parametric Equivalent |
| MAL219369271E3 | Vishay Beyschlag/Draloric/BC Components | 0 | 56-MAL219369271E3-ND | 7,15667 € | Parametric Equivalent |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 320 | 4,71134 € | 1.507,63 € |
| Unit Price without VAT: | 4,71134 € |
|---|---|
| Unit Price with VAT: | 5,60649 € |




