Parametric Equivalent
Parametric Equivalent

LSM271M2E---2035S | |
|---|---|
DigiKey Part Number | 4403-LSM271M2E---2035S-ND |
Manufacturer | |
Manufacturer Product Number | LSM271M2E---2035S |
Description | CAP ALUM 250V POLAR |
Manufacturer Standard Lead Time | 16 Weeks |
Customer Reference | |
Detailed Description | 270 µF 250 V Aluminum Electrolytic Capacitors Radial, Can - Snap-In 491mOhm @ 120Hz 3000 Hrs @ 105°C |
Datasheet | Datasheet |
Category | Operating Temperature -25°C ~ 105°C |
Mfr | Polarization Polar |
Series | Applications |
Packaging Box | Ripple Current @ Low Frequency 1.03 A @ 120 Hz |
Part Status Active | Ripple Current @ High Frequency 1.442 A @ 10 kHz |
Capacitance | Lead Spacing 0.394" (10.00mm) |
Tolerance ±20% | Size / Dimension 0.787" Dia (20.00mm) |
Voltage - Rated 250 V | Height - Seated (Max) 1.457" (37.00mm) |
ESR (Equivalent Series Resistance) 491mOhm @ 120Hz | Mounting Type |
Lifetime @ Temp. 3000 Hrs @ 105°C | Package / Case Radial, Can - Snap-In |
| Part Number | Manufacturer | Quantity Available | DigiKey Part Number | Unit Price | Substitute Type |
|---|---|---|---|---|---|
| 250MXC270MEFC20X35 | Rubycon | 0 | 250MXC270MEFC20X35-ND | 2,83175 € | Parametric Equivalent |
| LGU2E271MELY | Nichicon | 239 | 493-2752-ND | 3,43000 € | Parametric Equivalent |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 880 | 1,12245 € | 987,76 € |
| Unit Price without VAT: | 1,12245 € |
|---|---|
| Unit Price with VAT: | 1,33572 € |



