Parametric Equivalent

LSM223M1C---3045S | |
|---|---|
DigiKey Part Number | 4403-LSM223M1C---3045S-ND |
Manufacturer | |
Manufacturer Product Number | LSM223M1C---3045S |
Description | CAP ALUM 16V POLAR |
Manufacturer Standard Lead Time | 16 Weeks |
Customer Reference | |
Detailed Description | 22 mF 16 V Aluminum Electrolytic Capacitors Radial, Can - Snap-In 30mOhm @ 120Hz 3000 Hrs @ 105°C |
Datasheet | Datasheet |
Category | Operating Temperature -40°C ~ 105°C |
Mfr | Polarization Polar |
Series | Applications |
Packaging Box | Ripple Current @ Low Frequency 3.13 A @ 120 Hz |
Part Status Active | Ripple Current @ High Frequency 4.382 A @ 10 kHz |
Capacitance | Lead Spacing 0.394" (10.00mm) |
Tolerance ±20% | Size / Dimension 1.181" Dia (30.00mm) |
Voltage - Rated 16 V | Height - Seated (Max) 1.850" (47.00mm) |
ESR (Equivalent Series Resistance) 30mOhm @ 120Hz | Mounting Type |
Lifetime @ Temp. 3000 Hrs @ 105°C | Package / Case Radial, Can - Snap-In |
| Part Number | Manufacturer | Quantity Available | DigiKey Part Number | Unit Price | Substitute Type |
|---|---|---|---|---|---|
| LSM223M1E---3045S | Surge | 0 | 4403-LSM223M1E---3045S-ND | 2,28181 € | Parametric Equivalent |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 360 | 2,11400 € | 761,04 € |
| Unit Price without VAT: | 2,11400 € |
|---|---|
| Unit Price with VAT: | 2,51566 € |


