
LSM222M1J---2035S | |
|---|---|
DigiKey Part Number | 4403-LSM222M1J---2035S-ND |
Manufacturer | |
Manufacturer Product Number | LSM222M1J---2035S |
Description | CAP ALUM 63V POLAR |
Manufacturer Standard Lead Time | 16 Weeks |
Customer Reference | |
Detailed Description | 2.2 mF 63 V Aluminum Electrolytic Capacitors Radial, Can - Snap-In 181mOhm @ 120Hz 3000 Hrs @ 105°C |
Datasheet | Datasheet |
Category | Operating Temperature -40°C ~ 105°C |
Mfr | Polarization Polar |
Series | Applications |
Packaging Box | Ripple Current @ Low Frequency 1.7 A @ 120 Hz |
Part Status Active | Ripple Current @ High Frequency 2.38 A @ 10 kHz |
Capacitance | Lead Spacing 0.394" (10.00mm) |
Tolerance ±20% | Size / Dimension 0.787" Dia (20.00mm) |
Voltage - Rated 63 V | Height - Seated (Max) 1.457" (37.00mm) |
ESR (Equivalent Series Resistance) 181mOhm @ 120Hz | Mounting Type |
Lifetime @ Temp. 3000 Hrs @ 105°C | Package / Case Radial, Can - Snap-In |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 880 | 0,93259 € | 820,68 € |
| Unit Price without VAT: | 0,93259 € |
|---|---|
| Unit Price with VAT: | 1,10978 € |

