Parametric Equivalent
Parametric Equivalent
Parametric Equivalent
Parametric Equivalent
Parametric Equivalent
Parametric Equivalent
Parametric Equivalent
Parametric Equivalent
Parametric Equivalent
Parametric Equivalent
Parametric Equivalent
Parametric Equivalent
Parametric Equivalent
Parametric Equivalent

LSM221M2W---3530S | |
|---|---|
DigiKey Part Number | 4403-LSM221M2W---3530S-ND |
Manufacturer | |
Manufacturer Product Number | LSM221M2W---3530S |
Description | CAP ALUM 450V POLAR |
Manufacturer Standard Lead Time | 16 Weeks |
Customer Reference | |
Detailed Description | 220 µF 450 V Aluminum Electrolytic Capacitors Radial, Can - Snap-In 905mOhm @ 120Hz 3000 Hrs @ 105°C |
Datasheet | Datasheet |
Category | Operating Temperature -25°C ~ 105°C |
Mfr | Polarization Polar |
Series | Applications |
Packaging Box | Ripple Current @ Low Frequency 1.22 A @ 120 Hz |
Part Status Active | Ripple Current @ High Frequency 1.708 A @ 10 kHz |
Capacitance | Lead Spacing 0.394" (10.00mm) |
Tolerance ±20% | Size / Dimension 1.378" Dia (35.00mm) |
Voltage - Rated 450 V | Height - Seated (Max) 1.260" (32.00mm) |
ESR (Equivalent Series Resistance) 905mOhm @ 120Hz | Mounting Type |
Lifetime @ Temp. 3000 Hrs @ 105°C | Package / Case Radial, Can - Snap-In |
| Part Number | Manufacturer | Quantity Available | DigiKey Part Number | Unit Price | Substitute Type |
|---|---|---|---|---|---|
| LSK221M2H---3530S | Surge | 0 | 4403-LSK221M2H---3530S-ND | 4,20845 € | Parametric Equivalent |
| 227LMX450M2ED | CORNELL DUBILIER KNOWLES | 0 | 227LMX450M2ED-ND | 5,83835 € | Parametric Equivalent |
| 381LR221M450A022 | Cornell Dubilier Knowles | 0 | 338-2281-ND | 4,05802 € | Parametric Equivalent |
| 381LX221M450A022 | Cornell Dubilier Knowles | 0 | 381LX221M450A022-ND | 4,35297 € | Parametric Equivalent |
| 450MXC220MEFCSN35X30 | Rubycon | 48 | 1189-450MXC220MEFCSN35X30-ND | 7,18000 € | Parametric Equivalent |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 400 | 2,73105 € | 1.092,42 € |
| Unit Price without VAT: | 2,73105 € |
|---|---|
| Unit Price with VAT: | 3,24995 € |














