
LSM182M2D---3540S | |
---|---|
DigiKey Part Number | 4403-LSM182M2D---3540S-ND |
Manufacturer | |
Manufacturer Product Number | LSM182M2D---3540S |
Description | CAP ALUM 200V POLAR |
Manufacturer Standard Lead Time | 16 Weeks |
Customer Reference | |
Detailed Description | 1.8 mF 200 V Aluminum Electrolytic Capacitors Radial, Can - Snap-In 111mOhm @ 120Hz 3000 Hrs @ 105°C |
Datasheet | Datasheet |
Type | Description | Select All |
---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Box | |
Part Status | Active | |
Capacitance | ||
Tolerance | ±20% | |
Voltage - Rated | 200 V | |
ESR (Equivalent Series Resistance) | 111mOhm @ 120Hz | |
Lifetime @ Temp. | 3000 Hrs @ 105°C | |
Operating Temperature | -25°C ~ 105°C | |
Polarization | Polar | |
Ratings | - | |
Applications | ||
Ripple Current @ Low Frequency | 3.51 A @ 120 Hz | |
Ripple Current @ High Frequency | 4.914 A @ 10 kHz | |
Lead Spacing | 0.394" (10.00mm) | |
Size / Dimension | 1.378" Dia (35.00mm) | |
Height - Seated (Max) | 1.654" (42.00mm) | |
Surface Mount Land Size | - | |
Mounting Type | ||
Package / Case | Radial, Can - Snap-In |
Quantity | Unit Price | Ext Price |
---|---|---|
320 | 3,76019 € | 1.203,26 € |
Unit Price without VAT: | 3,76019 € |
---|---|
Unit Price with VAT: | 4,47463 € |