Parametric Equivalent

LSM153M1V---3540S | |
|---|---|
DigiKey Part Number | 4403-LSM153M1V---3540S-ND |
Manufacturer | |
Manufacturer Product Number | LSM153M1V---3540S |
Description | CAP ALUM 35V POLAR |
Manufacturer Standard Lead Time | 16 Weeks |
Customer Reference | |
Detailed Description | 15 mF 35 V Aluminum Electrolytic Capacitors Radial, Can - Snap-In 35mOhm @ 120Hz 3000 Hrs @ 105°C |
Datasheet | Datasheet |
Category | Operating Temperature -40°C ~ 105°C |
Mfr | Polarization Polar |
Series | Applications |
Packaging Box | Ripple Current @ Low Frequency 3.66 A @ 120 Hz |
Part Status Active | Ripple Current @ High Frequency 5.124 A @ 10 kHz |
Capacitance | Lead Spacing 0.394" (10.00mm) |
Tolerance ±20% | Size / Dimension 1.378" Dia (35.00mm) |
Voltage - Rated 35 V | Height - Seated (Max) 1.654" (42.00mm) |
ESR (Equivalent Series Resistance) 35mOhm @ 120Hz | Mounting Type |
Lifetime @ Temp. 3000 Hrs @ 105°C | Package / Case Radial, Can - Snap-In |
| Part Number | Manufacturer | Quantity Available | DigiKey Part Number | Unit Price | Substitute Type |
|---|---|---|---|---|---|
| PEH536JDE5150M2 | KEMET | 0 | 399-PEH536JDE5150M2-ND | 4,88760 € | Parametric Equivalent |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 320 | 2,69800 € | 863,36 € |
| Unit Price without VAT: | 2,69800 € |
|---|---|
| Unit Price with VAT: | 3,21062 € |


