
LSM153M1E---2545S | |
---|---|
DigiKey Part Number | 4403-LSM153M1E---2545S-ND |
Manufacturer | |
Manufacturer Product Number | LSM153M1E---2545S |
Description | CAP ALUM 25V POLAR |
Manufacturer Standard Lead Time | 16 Weeks |
Customer Reference | |
Detailed Description | 15 mF 25 V Aluminum Electrolytic Capacitors Radial, Can - Snap-In 40mOhm @ 120Hz 3000 Hrs @ 105°C |
Datasheet | Datasheet |
Type | Description | Select All |
---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Box | |
Part Status | Active | |
Capacitance | ||
Tolerance | ±20% | |
Voltage - Rated | 25 V | |
ESR (Equivalent Series Resistance) | 40mOhm @ 120Hz | |
Lifetime @ Temp. | 3000 Hrs @ 105°C | |
Operating Temperature | -40°C ~ 105°C | |
Polarization | Polar | |
Ratings | - | |
Applications | ||
Ripple Current @ Low Frequency | 3.12 A @ 120 Hz | |
Ripple Current @ High Frequency | 4.368 A @ 10 kHz | |
Lead Spacing | 0.394" (10.00mm) | |
Size / Dimension | 0.984" Dia (25.00mm) | |
Height - Seated (Max) | 1.850" (47.00mm) | |
Surface Mount Land Size | - | |
Mounting Type | ||
Package / Case | Radial, Can - Snap-In |
Quantity | Unit Price | Ext Price |
---|---|---|
520 | 1,70840 € | 888,37 € |
Unit Price without VAT: | 1,70840 € |
---|---|
Unit Price with VAT: | 2,03300 € |