
LSM152M2C---3035S | |
|---|---|
DigiKey Part Number | 4403-LSM152M2C---3035S-ND |
Manufacturer | |
Manufacturer Product Number | LSM152M2C---3035S |
Description | CAP ALUM 160V POLAR |
Manufacturer Standard Lead Time | 16 Weeks |
Customer Reference | |
Detailed Description | 1.5 mF 160 V Aluminum Electrolytic Capacitors Radial, Can - Snap-In 88mOhm @ 120Hz 3000 Hrs @ 105°C |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Box | |
Part Status | Active | |
Capacitance | ||
Tolerance | ±20% | |
Voltage - Rated | 160 V | |
ESR (Equivalent Series Resistance) | 88mOhm @ 120Hz | |
Lifetime @ Temp. | 3000 Hrs @ 105°C | |
Operating Temperature | -25°C ~ 105°C | |
Polarization | Polar | |
Ratings | - | |
Applications | ||
Ripple Current @ Low Frequency | 2.56 A @ 120 Hz | |
Ripple Current @ High Frequency | 3.584 A @ 10 kHz | |
Lead Spacing | 0.394" (10.00mm) | |
Size / Dimension | 1.181" Dia (30.00mm) | |
Height - Seated (Max) | 1.457" (37.00mm) | |
Surface Mount Land Size | - | |
Mounting Type | ||
Package / Case | Radial, Can - Snap-In |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 400 | 3,11075 € | 1.244,30 € |
| Unit Price without VAT: | 3,11075 € |
|---|---|
| Unit Price with VAT: | 3,70179 € |

