Parametric Equivalent
Parametric Equivalent

LSM122M2C---3530S | |
|---|---|
DigiKey Part Number | 4403-LSM122M2C---3530S-ND |
Manufacturer | |
Manufacturer Product Number | LSM122M2C---3530S |
Description | CAP ALUM 160V POLAR |
Manufacturer Standard Lead Time | 16 Weeks |
Customer Reference | |
Detailed Description | 1.2 mF 160 V Aluminum Electrolytic Capacitors Radial, Can - Snap-In 166mOhm @ 120Hz 3000 Hrs @ 105°C |
Datasheet | Datasheet |
Category | Operating Temperature -25°C ~ 105°C |
Mfr | Polarization Polar |
Series | Applications |
Packaging Box | Ripple Current @ Low Frequency 2.29 A @ 120 Hz |
Part Status Active | Ripple Current @ High Frequency 3.206 A @ 10 kHz |
Capacitance | Lead Spacing 0.394" (10.00mm) |
Tolerance ±20% | Size / Dimension 1.378" Dia (35.00mm) |
Voltage - Rated 160 V | Height - Seated (Max) 1.260" (32.00mm) |
ESR (Equivalent Series Resistance) 166mOhm @ 120Hz | Mounting Type |
Lifetime @ Temp. 3000 Hrs @ 105°C | Package / Case Radial, Can - Snap-In |
| Part Number | Manufacturer | Quantity Available | DigiKey Part Number | Unit Price | Substitute Type |
|---|---|---|---|---|---|
| B43642C2128M060 | TDK | 0 | 495-B43642C2128M060-ND | 3,65821 € | Parametric Equivalent |
| ELXS201VSN122MA30S | Chemi-Con | 0 | 565-ELXS201VSN122MA30S-ND | 6,20475 € | Parametric Equivalent |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 400 | 2,44580 € | 978,32 € |
| Unit Price without VAT: | 2,44580 € |
|---|---|
| Unit Price with VAT: | 2,91050 € |



