Parametric Equivalent

LSM102M2C---3525S | |
|---|---|
DigiKey Part Number | 4403-LSM102M2C---3525S-ND |
Manufacturer | |
Manufacturer Product Number | LSM102M2C---3525S |
Description | CAP ALUM 160V POLAR |
Manufacturer Standard Lead Time | 16 Weeks |
Customer Reference | |
Detailed Description | 1 mF 160 V Aluminum Electrolytic Capacitors Radial, Can - Snap-In 199mOhm @ 120Hz 3000 Hrs @ 105°C |
Datasheet | Datasheet |
Category | Operating Temperature -25°C ~ 105°C |
Mfr | Polarization Polar |
Series | Applications |
Packaging Box | Ripple Current @ Low Frequency 1.98 A @ 120 Hz |
Part Status Active | Ripple Current @ High Frequency 2.772 A @ 10 kHz |
Capacitance | Lead Spacing 0.394" (10.00mm) |
Tolerance ±20% | Size / Dimension 1.378" Dia (35.00mm) |
Voltage - Rated 160 V | Height - Seated (Max) 1.063" (27.00mm) |
ESR (Equivalent Series Resistance) 199mOhm @ 120Hz | Mounting Type |
Lifetime @ Temp. 3000 Hrs @ 105°C | Package / Case Radial, Can - Snap-In |
| Part Number | Manufacturer | Quantity Available | DigiKey Part Number | Unit Price | Substitute Type |
|---|---|---|---|---|---|
| ELXS181VSN102MA25S | Chemi-Con | 0 | 565-ELXS181VSN102MA25S-ND | 4,66645 € | Parametric Equivalent |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 480 | 2,14356 € | 1.028,91 € |
| Unit Price without VAT: | 2,14356 € |
|---|---|
| Unit Price with VAT: | 2,55084 € |


