
LSM102M1K---2520S | |
|---|---|
DigiKey Part Number | 4403-LSM102M1K---2520S-ND |
Manufacturer | |
Manufacturer Product Number | LSM102M1K---2520S |
Description | CAP ALUM 80V POLAR |
Manufacturer Standard Lead Time | 16 Weeks |
Customer Reference | |
Detailed Description | 1 mF 80 V Aluminum Electrolytic Capacitors Radial, Can - Snap-In 332mOhm @ 120Hz 3000 Hrs @ 105°C |
Datasheet | Datasheet |
Category | Operating Temperature -40°C ~ 105°C |
Mfr | Polarization Polar |
Series | Applications |
Packaging Box | Ripple Current @ Low Frequency 1.04 A @ 120 Hz |
Part Status Active | Ripple Current @ High Frequency 1.456 A @ 10 kHz |
Capacitance | Lead Spacing 0.394" (10.00mm) |
Tolerance ±20% | Size / Dimension 0.984" Dia (25.00mm) |
Voltage - Rated 80 V | Height - Seated (Max) 0.866" (22.00mm) |
ESR (Equivalent Series Resistance) 332mOhm @ 120Hz | Mounting Type |
Lifetime @ Temp. 3000 Hrs @ 105°C | Package / Case Radial, Can - Snap-In |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 780 | 0,95719 € | 746,61 € |
| Unit Price without VAT: | 0,95719 € |
|---|---|
| Unit Price with VAT: | 1,13906 € |

