Parametric Equivalent
Parametric Equivalent
Parametric Equivalent
Parametric Equivalent
Parametric Equivalent

LSK331M2E---2240S | |
|---|---|
DigiKey Part Number | 4403-LSK331M2E---2240S-ND |
Manufacturer | |
Manufacturer Product Number | LSK331M2E---2240S |
Description | CAP ALUM 250V POLAR |
Manufacturer Standard Lead Time | 16 Weeks |
Customer Reference | |
Detailed Description | 330 µF 250 V Aluminum Electrolytic Capacitors Radial, Can - Snap-In 603mOhm @ 120Hz 5000 Hrs @ 105°C |
Datasheet | Datasheet |
Category | Operating Temperature -25°C ~ 105°C |
Mfr | Polarization Polar |
Series | Applications |
Packaging Box | Ripple Current @ Low Frequency 910 mA @ 120 Hz |
Part Status Active | Ripple Current @ High Frequency 1.274 A @ 10 kHz |
Capacitance | Lead Spacing 0.394" (10.00mm) |
Tolerance ±20% | Size / Dimension 0.866" Dia (22.00mm) |
Voltage - Rated 250 V | Height - Seated (Max) 1.654" (42.00mm) |
ESR (Equivalent Series Resistance) 603mOhm @ 120Hz | Mounting Type |
Lifetime @ Temp. 5000 Hrs @ 105°C | Package / Case Radial, Can - Snap-In |
| Part Number | Manufacturer | Quantity Available | DigiKey Part Number | Unit Price | Substitute Type |
|---|---|---|---|---|---|
| 250VXR330MEFC22X40 | Rubycon | 0 | 250VXR330MEFC22X40-ND | 1,43295 € | Parametric Equivalent |
| 400VXT330MEFCSN22X40 | Rubycon | 159 | 1189-400VXT330MEFCSN22X40-ND | 8,97000 € | Parametric Equivalent |
| ELXM251VSN331MP40S | Chemi-Con | 0 | ELXM251VSN331MP40S-ND | 1,93085 € | Parametric Equivalent |
| LGR2E331MELZ40 | Nichicon | 255 | 493-7928-ND | 3,99000 € | Parametric Equivalent |
| MAL215933331E3 | Vishay Beyschlag/Draloric/BC Components | 0 | MAL215933331E3-ND | 5,14580 € | Parametric Equivalent |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 720 | 1,43854 € | 1.035,75 € |
| Unit Price without VAT: | 1,43854 € |
|---|---|
| Unit Price with VAT: | 1,71186 € |






