Parametric Equivalent
Parametric Equivalent
Parametric Equivalent

LSK271M2G---3525S | |
|---|---|
DigiKey Part Number | 4403-LSK271M2G---3525S-ND |
Manufacturer | |
Manufacturer Product Number | LSK271M2G---3525S |
Description | CAP ALUM 400V POLAR |
Manufacturer Standard Lead Time | 16 Weeks |
Customer Reference | |
Detailed Description | 270 µF 400 V Aluminum Electrolytic Capacitors Radial, Can - Snap-In 737mOhm @ 120Hz 5000 Hrs @ 105°C |
Datasheet | Datasheet |
Category | Operating Temperature -25°C ~ 105°C |
Mfr | Polarization Polar |
Series | Applications |
Packaging Box | Ripple Current @ Low Frequency 1.02 A @ 120 Hz |
Part Status Active | Ripple Current @ High Frequency 1.428 A @ 10 kHz |
Capacitance | Lead Spacing 0.394" (10.00mm) |
Tolerance ±20% | Size / Dimension 1.378" Dia (35.00mm) |
Voltage - Rated 400 V | Height - Seated (Max) 1.063" (27.00mm) |
ESR (Equivalent Series Resistance) 737mOhm @ 120Hz | Mounting Type |
Lifetime @ Temp. 5000 Hrs @ 105°C | Package / Case Radial, Can - Snap-In |
| Part Number | Manufacturer | Quantity Available | DigiKey Part Number | Unit Price | Substitute Type |
|---|---|---|---|---|---|
| 475VXT270MEFCSN35X25 | Rubycon | 0 | 1189-475VXT270MEFCSN35X25-ND | 4,88970 € | Parametric Equivalent |
| 500VXT270MEFCSN35X25 | Rubycon | 0 | 1189-500VXT270MEFCSN35X25-ND | 9,68000 € | Parametric Equivalent |
| LGX2G271MELC25 | Nichicon | 124 | 493-7902-ND | 7,51000 € | Parametric Equivalent |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 480 | 2,58469 € | 1.240,65 € |
| Unit Price without VAT: | 2,58469 € |
|---|---|
| Unit Price with VAT: | 3,07578 € |



