Parametric Equivalent
Parametric Equivalent
Parametric Equivalent
Parametric Equivalent
Parametric Equivalent

LSK221M2E---2525S | |
|---|---|
DigiKey Part Number | 4403-LSK221M2E---2525S-ND |
Manufacturer | |
Manufacturer Product Number | LSK221M2E---2525S |
Description | CAP ALUM 250V POLAR |
Manufacturer Standard Lead Time | 16 Weeks |
Customer Reference | |
Detailed Description | 220 µF 250 V Aluminum Electrolytic Capacitors Radial, Can - Snap-In 905mOhm @ 120Hz 5000 Hrs @ 105°C |
Datasheet | Datasheet |
Category | Operating Temperature -25°C ~ 105°C |
Mfr | Polarization Polar |
Series | Applications |
Packaging Box | Ripple Current @ Low Frequency 750 mA @ 120 Hz |
Part Status Active | Ripple Current @ High Frequency 1.05 A @ 10 kHz |
Capacitance | Lead Spacing 0.394" (10.00mm) |
Tolerance ±20% | Size / Dimension 0.984" Dia (25.00mm) |
Voltage - Rated 250 V | Height - Seated (Max) 1.063" (27.00mm) |
ESR (Equivalent Series Resistance) 905mOhm @ 120Hz | Mounting Type |
Lifetime @ Temp. 5000 Hrs @ 105°C | Package / Case Radial, Can - Snap-In |
| Part Number | Manufacturer | Quantity Available | DigiKey Part Number | Unit Price | Substitute Type |
|---|---|---|---|---|---|
| 250VXR220MEFC25X25 | Rubycon | 0 | 250VXR220MEFC25X25-ND | 1,50890 € | Parametric Equivalent |
| 315VXH220MEFC25X25 | Rubycon | 0 | 315VXH220MEFC25X25-ND | 1,81685 € | Parametric Equivalent |
| 400VXT220MEFCSN25X25 | Rubycon | 0 | 1189-400VXT220MEFCSN25X25-ND | 6,65000 € | Parametric Equivalent |
| LGR2E221MELA25 | Nichicon | 46 | 493-7937-ND | 3,29000 € | Parametric Equivalent |
| MAL215953221E3 | Vishay Beyschlag/Draloric/BC Components | 0 | MAL215953221E3-ND | 4,40399 € | Parametric Equivalent |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 780 | 1,26277 € | 984,96 € |
| Unit Price without VAT: | 1,26277 € |
|---|---|
| Unit Price with VAT: | 1,50270 € |






