Parametric Equivalent

LSK182M2D---3555S | |
|---|---|
DigiKey Part Number | 4403-LSK182M2D---3555S-ND |
Manufacturer | |
Manufacturer Product Number | LSK182M2D---3555S |
Description | CAP ALUM 200V POLAR |
Manufacturer Standard Lead Time | 16 Weeks |
Customer Reference | |
Detailed Description | 1.8 mF 200 V Aluminum Electrolytic Capacitors Radial, Can - Snap-In 111mOhm @ 120Hz 5000 Hrs @ 105°C |
Datasheet | Datasheet |
Category | Operating Temperature -25°C ~ 105°C |
Mfr | Polarization Polar |
Series | Applications |
Packaging Box | Ripple Current @ Low Frequency 2.7 A @ 120 Hz |
Part Status Active | Ripple Current @ High Frequency 3.78 A @ 10 kHz |
Capacitance | Lead Spacing 0.394" (10.00mm) |
Tolerance ±20% | Size / Dimension 1.378" Dia (35.00mm) |
Voltage - Rated 200 V | Height - Seated (Max) 2.244" (57.00mm) |
ESR (Equivalent Series Resistance) 111mOhm @ 120Hz | Mounting Type |
Lifetime @ Temp. 5000 Hrs @ 105°C | Package / Case Radial, Can - Snap-In |
| Part Number | Manufacturer | Quantity Available | DigiKey Part Number | Unit Price | Substitute Type |
|---|---|---|---|---|---|
| B43644E2188M060 | TDK | 0 | 495-B43644E2188M060-ND | 8,81771 € | Parametric Equivalent |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 320 | 4,67188 € | 1.495,00 € |
| Unit Price without VAT: | 4,67188 € |
|---|---|
| Unit Price with VAT: | 5,55954 € |


