Parametric Equivalent
Parametric Equivalent
Parametric Equivalent
Parametric Equivalent
Parametric Equivalent
Parametric Equivalent
Parametric Equivalent
Parametric Equivalent
Parametric Equivalent
Parametric Equivalent
Parametric Equivalent
Parametric Equivalent
Parametric Equivalent
Parametric Equivalent

LSK151M2G---2530S | |
|---|---|
DigiKey Part Number | 4403-LSK151M2G---2530S-ND |
Manufacturer | |
Manufacturer Product Number | LSK151M2G---2530S |
Description | CAP ALUM 400V POLAR |
Manufacturer Standard Lead Time | 16 Weeks |
Customer Reference | |
Detailed Description | 150 µF 400 V Aluminum Electrolytic Capacitors Radial, Can - Snap-In 1.327Ohm @ 120Hz 5000 Hrs @ 105°C |
Datasheet | Datasheet |
Category | Operating Temperature -25°C ~ 105°C |
Mfr | Polarization Polar |
Series | Applications |
Packaging Box | Ripple Current @ Low Frequency 670 mA @ 120 Hz |
Part Status Active | Ripple Current @ High Frequency 938 mA @ 10 kHz |
Capacitance | Lead Spacing 0.394" (10.00mm) |
Tolerance ±20% | Size / Dimension 0.984" Dia (25.00mm) |
Voltage - Rated 400 V | Height - Seated (Max) 1.260" (32.00mm) |
ESR (Equivalent Series Resistance) 1.327Ohm @ 120Hz | Mounting Type |
Lifetime @ Temp. 5000 Hrs @ 105°C | Package / Case Radial, Can - Snap-In |
| Part Number | Manufacturer | Quantity Available | DigiKey Part Number | Unit Price | Substitute Type |
|---|---|---|---|---|---|
| 400VXG150MEFC25X30 | Rubycon | 0 | 400VXG150MEFC25X30-ND | 2,02335 € | Parametric Equivalent |
| 400VXG150MEFCSN25X30 | Rubycon | 0 | 400VXG150MEFCSN25X30-ND | 2,19300 € | Parametric Equivalent |
| 400VXS150MEFCSN25X30 | Rubycon | 0 | 400VXS150MEFCSN25X30-ND | 3,27650 € | Parametric Equivalent |
| 420VXG150MEFC25X30 | Rubycon | 0 | 420VXG150MEFC25X30-ND | 2,16785 € | Parametric Equivalent |
| 420VXG150MEFCSN25X30 | Rubycon | 174 | 420VXG150MEFCSN25X30-ND | 4,83000 € | Parametric Equivalent |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 650 | 1,62626 € | 1.057,07 € |
| Unit Price without VAT: | 1,62626 € |
|---|---|
| Unit Price with VAT: | 1,93525 € |









