Parametric Equivalent

LSG822M1H---3530S | |
|---|---|
DigiKey Part Number | 4403-LSG822M1H---3530S-ND |
Manufacturer | |
Manufacturer Product Number | LSG822M1H---3530S |
Description | CAP ALUM 8.2MF 20% 50V SNAP IN |
Manufacturer Standard Lead Time | 16 Weeks |
Customer Reference | |
Detailed Description | 8.2 mF 50 V Aluminum Electrolytic Capacitors Radial, Can - Snap-In 57mOhm @ 120Hz 2000 Hrs @ 105°C |
Datasheet | Datasheet |
Category | Operating Temperature -40°C ~ 105°C |
Mfr | Polarization Polar |
Series | Applications |
Packaging Box | Ripple Current @ Low Frequency 3.23 A @ 120 Hz |
Part Status Active | Ripple Current @ High Frequency 3.876 A @ 10 kHz |
Capacitance | Lead Spacing 0.394" (10.00mm) |
Tolerance ±20% | Size / Dimension 1.378" Dia (35.00mm) |
Voltage - Rated 50 V | Height - Seated (Max) 1.260" (32.00mm) |
ESR (Equivalent Series Resistance) 57mOhm @ 120Hz | Mounting Type |
Lifetime @ Temp. 2000 Hrs @ 105°C | Package / Case Radial, Can - Snap-In |
| Part Number | Manufacturer | Quantity Available | DigiKey Part Number | Unit Price | Substitute Type |
|---|---|---|---|---|---|
| EKMQ500VSN822MA30S | Chemi-Con | 0 | 565-EKMQ500VSN822MA30S-ND | 8,50000 € | Parametric Equivalent |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 400 | 1,99405 € | 797,62 € |
| Unit Price without VAT: | 1,99405 € |
|---|---|
| Unit Price with VAT: | 2,37292 € |


