
LSG822M1E---2225S | |
---|---|
DigiKey Part Number | 4403-LSG822M1E---2225S-ND |
Manufacturer | |
Manufacturer Product Number | LSG822M1E---2225S |
Description | CAP ALUM 8.2MF 20% 25V SNAP IN |
Manufacturer Standard Lead Time | 16 Weeks |
Customer Reference | |
Detailed Description | 8.2 mF 25 V Aluminum Electrolytic Capacitors Radial, Can - Snap-In 73mOhm @ 120Hz 2000 Hrs @ 105°C |
Datasheet | Datasheet |
Type | Description | Select All |
---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Box | |
Part Status | Active | |
Capacitance | ||
Tolerance | ±20% | |
Voltage - Rated | 25 V | |
ESR (Equivalent Series Resistance) | 73mOhm @ 120Hz | |
Lifetime @ Temp. | 2000 Hrs @ 105°C | |
Operating Temperature | -40°C ~ 105°C | |
Polarization | Polar | |
Ratings | - | |
Applications | ||
Ripple Current @ Low Frequency | 1.73 A @ 120 Hz | |
Ripple Current @ High Frequency | 2.076 A @ 10 kHz | |
Lead Spacing | 0.394" (10.00mm) | |
Size / Dimension | 0.866" Dia (22.00mm) | |
Height - Seated (Max) | 1.063" (27.00mm) | |
Surface Mount Land Size | - | |
Mounting Type | ||
Package / Case | Radial, Can - Snap-In |
Quantity | Unit Price | Ext Price |
---|---|---|
1.080 | 0,86205 € | 931,01 € |
Unit Price without VAT: | 0,86205 € |
---|---|
Unit Price with VAT: | 1,02584 € |