
LSG472M1J---2250S | |
---|---|
DigiKey Part Number | 4403-LSG472M1J---2250S-ND |
Manufacturer | |
Manufacturer Product Number | LSG472M1J---2250S |
Description | CAP ALUM 4.7MF 20% 63V SNAP IN |
Manufacturer Standard Lead Time | 16 Weeks |
Customer Reference | |
Detailed Description | 4.7 mF 63 V Aluminum Electrolytic Capacitors Radial, Can - Snap-In 85mOhm @ 120Hz 2000 Hrs @ 105°C |
Datasheet | Datasheet |
Type | Description | Select All |
---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Box | |
Part Status | Active | |
Capacitance | ||
Tolerance | ±20% | |
Voltage - Rated | 63 V | |
ESR (Equivalent Series Resistance) | 85mOhm @ 120Hz | |
Lifetime @ Temp. | 2000 Hrs @ 105°C | |
Operating Temperature | -40°C ~ 105°C | |
Polarization | Polar | |
Ratings | - | |
Applications | ||
Ripple Current @ Low Frequency | 2.58 A @ 120 Hz | |
Ripple Current @ High Frequency | 3.096 A @ 10 kHz | |
Lead Spacing | 0.394" (10.00mm) | |
Size / Dimension | 0.866" Dia (22.00mm) | |
Height - Seated (Max) | 2.047" (52.00mm) | |
Surface Mount Land Size | - | |
Mounting Type | ||
Package / Case | Radial, Can - Snap-In |
Quantity | Unit Price | Ext Price |
---|---|---|
640 | 1,56770 € | 1.003,33 € |
Unit Price without VAT: | 1,56770 € |
---|---|
Unit Price with VAT: | 1,86556 € |