Parametric Equivalent
Parametric Equivalent
Parametric Equivalent
Parametric Equivalent
Parametric Equivalent
Parametric Equivalent

LSG471M2E---2540S | |
|---|---|
DigiKey Part Number | 4403-LSG471M2E---2540S-ND |
Manufacturer | |
Manufacturer Product Number | LSG471M2E---2540S |
Description | CAP ALUM 470UF 20% 250V SNAP IN |
Manufacturer Standard Lead Time | 16 Weeks |
Customer Reference | |
Detailed Description | 470 µF 250 V Aluminum Electrolytic Capacitors Radial, Can - Snap-In 423mOhm @ 120Hz 2000 Hrs @ 105°C |
Datasheet | Datasheet |
Category | Operating Temperature -25°C ~ 105°C |
Mfr | Polarization Polar |
Series | Applications |
Packaging Box | Ripple Current @ Low Frequency 1.49 A @ 120 Hz |
Part Status Active | Ripple Current @ High Frequency 2.235 A @ 10 kHz |
Capacitance | Lead Spacing 0.394" (10.00mm) |
Tolerance ±20% | Size / Dimension 0.984" Dia (25.00mm) |
Voltage - Rated 250 V | Height - Seated (Max) 1.654" (42.00mm) |
ESR (Equivalent Series Resistance) 423mOhm @ 120Hz | Mounting Type |
Lifetime @ Temp. 2000 Hrs @ 105°C | Package / Case Radial, Can - Snap-In |
| Part Number | Manufacturer | Quantity Available | DigiKey Part Number | Unit Price | Substitute Type |
|---|---|---|---|---|---|
| LSM471M2E---2540S | Surge | 0 | 4403-LSM471M2E---2540S-ND | 2,09237 € | Parametric Equivalent |
| 400MXT470MEFCSN25X40 | Rubycon | 54 | 1189-400MXT470MEFCSN25X40-ND | 10,32000 € | Parametric Equivalent |
| B43547E2477M000 | TDK | 963 | 495-B43547E2477M000-ND | 7,16000 € | Parametric Equivalent |
| ELD477M250AR4AA | KEMET | 0 | 399-ELD477M250AR4AA-ND | 1,92803 € | Parametric Equivalent |
| ELG477M250AR4AA | KEMET | 0 | 399-ELG477M250AR4AA-ND | 1,93683 € | Parametric Equivalent |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 520 | 1,70183 € | 884,95 € |
| Unit Price without VAT: | 1,70183 € |
|---|---|
| Unit Price with VAT: | 2,02518 € |







