
LSG393M1C---3530S | |
---|---|
DigiKey Part Number | 4403-LSG393M1C---3530S-ND |
Manufacturer | |
Manufacturer Product Number | LSG393M1C---3530S |
Description | CAP ALUM 39MF 20% 16V SNAP IN TH |
Manufacturer Standard Lead Time | 16 Weeks |
Customer Reference | |
Detailed Description | 39 mF 16 V Aluminum Electrolytic Capacitors Radial, Can - Snap-In 17mOhm @ 120Hz 2000 Hrs @ 105°C |
Datasheet | Datasheet |
Type | Description | Select All |
---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Box | |
Part Status | Active | |
Capacitance | ||
Tolerance | ±20% | |
Voltage - Rated | 16 V | |
ESR (Equivalent Series Resistance) | 17mOhm @ 120Hz | |
Lifetime @ Temp. | 2000 Hrs @ 105°C | |
Operating Temperature | -40°C ~ 105°C | |
Polarization | Polar | |
Ratings | - | |
Applications | ||
Ripple Current @ Low Frequency | 4.16 A @ 120 Hz | |
Ripple Current @ High Frequency | 4.992 A @ 10 kHz | |
Lead Spacing | 0.394" (10.00mm) | |
Size / Dimension | 1.378" Dia (35.00mm) | |
Height - Seated (Max) | 1.260" (32.00mm) | |
Surface Mount Land Size | - | |
Mounting Type | ||
Package / Case | Radial, Can - Snap-In |
Quantity | Unit Price | Ext Price |
---|---|---|
400 | 2,03580 € | 814,32 € |
Unit Price without VAT: | 2,03580 € |
---|---|
Unit Price with VAT: | 2,42260 € |