Parametric Equivalent
Parametric Equivalent
Parametric Equivalent
Parametric Equivalent
Parametric Equivalent
Parametric Equivalent

LSG331M2E---2235S | |
|---|---|
DigiKey Part Number | 4403-LSG331M2E---2235S-ND |
Manufacturer | |
Manufacturer Product Number | LSG331M2E---2235S |
Description | CAP ALUM 330UF 20% 250V SNAP IN |
Manufacturer Standard Lead Time | 16 Weeks |
Customer Reference | |
Detailed Description | 330 µF 250 V Aluminum Electrolytic Capacitors Radial, Can - Snap-In 603mOhm @ 120Hz 2000 Hrs @ 105°C |
Datasheet | Datasheet |
Category | Operating Temperature -25°C ~ 105°C |
Mfr | Polarization Polar |
Series | Applications |
Packaging Box | Ripple Current @ Low Frequency 1.03 A @ 120 Hz |
Part Status Active | Ripple Current @ High Frequency 1.545 A @ 10 kHz |
Capacitance | Lead Spacing 0.394" (10.00mm) |
Tolerance ±20% | Size / Dimension 0.866" Dia (22.00mm) |
Voltage - Rated 250 V | Height - Seated (Max) 1.457" (37.00mm) |
ESR (Equivalent Series Resistance) 603mOhm @ 120Hz | Mounting Type |
Lifetime @ Temp. 2000 Hrs @ 105°C | Package / Case Radial, Can - Snap-In |
| Part Number | Manufacturer | Quantity Available | DigiKey Part Number | Unit Price | Substitute Type |
|---|---|---|---|---|---|
| LSM331M2E---2235S | Surge | 0 | 4403-LSM331M2E---2235S-ND | 1,26964 € | Parametric Equivalent |
| 250MXC330MEFCSN22X35 | Rubycon | 0 | 250MXC330MEFCSN22X35-ND | 1,73145 € | Parametric Equivalent |
| ELG337M250AQ3AA | KEMET | 0 | 399-ELG337M250AQ3AA-ND | 1,56660 € | Parametric Equivalent |
| LKX2E331MESZ35 | Nichicon | 0 | LKX2E331MESZ35-ND | 2,33128 € | Parametric Equivalent |
| MAL209453331E3 | Vishay Beyschlag/Draloric/BC Components | 0 | 4679PHBK-ND | 3,34733 € | Parametric Equivalent |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 720 | 1,22600 € | 882,72 € |
| Unit Price without VAT: | 1,22600 € |
|---|---|
| Unit Price with VAT: | 1,45894 € |







