Parametric Equivalent
Parametric Equivalent
Parametric Equivalent
Parametric Equivalent
Parametric Equivalent
Parametric Equivalent
Parametric Equivalent
Parametric Equivalent
Parametric Equivalent
Parametric Equivalent
Parametric Equivalent
Parametric Equivalent
Parametric Equivalent
Parametric Equivalent

LSG271M2D---2225S | |
|---|---|
DigiKey Part Number | 4403-LSG271M2D---2225S-ND |
Manufacturer | |
Manufacturer Product Number | LSG271M2D---2225S |
Description | CAP ALUM 270UF 20% 200V SNAP IN |
Manufacturer Standard Lead Time | 16 Weeks |
Customer Reference | |
Detailed Description | 270 µF 200 V Aluminum Electrolytic Capacitors Radial, Can - Snap-In 737mOhm @ 120Hz 2000 Hrs @ 105°C |
Datasheet | Datasheet |
Category | Operating Temperature -25°C ~ 105°C |
Mfr | Polarization Polar |
Series | Applications |
Packaging Box | Ripple Current @ Low Frequency 950 mA @ 120 Hz |
Part Status Active | Ripple Current @ High Frequency 1.425 A @ 10 kHz |
Capacitance | Lead Spacing 0.394" (10.00mm) |
Tolerance ±20% | Size / Dimension 0.866" Dia (22.00mm) |
Voltage - Rated 200 V | Height - Seated (Max) 1.063" (27.00mm) |
ESR (Equivalent Series Resistance) 737mOhm @ 120Hz | Mounting Type |
Lifetime @ Temp. 2000 Hrs @ 105°C | Package / Case Radial, Can - Snap-In |
| Part Number | Manufacturer | Quantity Available | DigiKey Part Number | Unit Price | Substitute Type |
|---|---|---|---|---|---|
| LSM271M2D---2225S | Surge | 0 | 4403-LSM271M2D---2225S-ND | 0,93787 € | Parametric Equivalent |
| 200HXC270MEFCSN22X25 | Rubycon | 0 | 200HXC270MEFCSN22X25-ND | 1,67080 € | Parametric Equivalent |
| 200MXC270MEFC22X25 | Rubycon | 0 | 200MXC270MEFC22X25-ND | 1,19425 € | Parametric Equivalent |
| 200MXC270MEFCSN22X25 | Rubycon | 0 | 1189-1779-ND | 1,19615 € | Parametric Equivalent |
| 200SXC270MEFC22X25 | Rubycon | 0 | 200SXC270MEFC22X25-ND | 1,44655 € | Parametric Equivalent |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1.080 | 0,90008 € | 972,09 € |
| Unit Price without VAT: | 0,90008 € |
|---|---|
| Unit Price with VAT: | 1,07110 € |














