
LSG223M1E---3525S | |
---|---|
DigiKey Part Number | 4403-LSG223M1E---3525S-ND |
Manufacturer | |
Manufacturer Product Number | LSG223M1E---3525S |
Description | CAP ALUM 22MF 20% 25V SNAP IN TH |
Manufacturer Standard Lead Time | 16 Weeks |
Customer Reference | |
Detailed Description | 22 mF 25 V Aluminum Electrolytic Capacitors Radial, Can - Snap-In 27mOhm @ 120Hz 2000 Hrs @ 105°C |
Datasheet | Datasheet |
Type | Description | Select All |
---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Box | |
Part Status | Active | |
Capacitance | ||
Tolerance | ±20% | |
Voltage - Rated | 25 V | |
ESR (Equivalent Series Resistance) | 27mOhm @ 120Hz | |
Lifetime @ Temp. | 2000 Hrs @ 105°C | |
Operating Temperature | -40°C ~ 105°C | |
Polarization | Polar | |
Ratings | - | |
Applications | ||
Ripple Current @ Low Frequency | 3.07 A @ 120 Hz | |
Ripple Current @ High Frequency | 3.684 A @ 10 kHz | |
Lead Spacing | 0.394" (10.00mm) | |
Size / Dimension | 1.378" Dia (35.00mm) | |
Height - Seated (Max) | 1.063" (27.00mm) | |
Surface Mount Land Size | - | |
Mounting Type | ||
Package / Case | Radial, Can - Snap-In |
Quantity | Unit Price | Ext Price |
---|---|---|
480 | 1,88598 € | 905,27 € |
Unit Price without VAT: | 1,88598 € |
---|---|
Unit Price with VAT: | 2,24432 € |