
LSG223M1C---3025S | |
---|---|
DigiKey Part Number | 4403-LSG223M1C---3025S-ND |
Manufacturer | |
Manufacturer Product Number | LSG223M1C---3025S |
Description | CAP ALUM 22MF 20% 16V SNAP IN TH |
Manufacturer Standard Lead Time | 16 Weeks |
Customer Reference | |
Detailed Description | 22 mF 16 V Aluminum Electrolytic Capacitors Radial, Can - Snap-In 30mOhm @ 120Hz 2000 Hrs @ 105°C |
Datasheet | Datasheet |
Type | Description | Select All |
---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Box | |
Part Status | Active | |
Capacitance | ||
Tolerance | ±20% | |
Voltage - Rated | 16 V | |
ESR (Equivalent Series Resistance) | 30mOhm @ 120Hz | |
Lifetime @ Temp. | 2000 Hrs @ 105°C | |
Operating Temperature | -40°C ~ 105°C | |
Polarization | Polar | |
Ratings | - | |
Applications | ||
Ripple Current @ Low Frequency | 2.88 A @ 120 Hz | |
Ripple Current @ High Frequency | 3.456 A @ 10 kHz | |
Lead Spacing | 0.394" (10.00mm) | |
Size / Dimension | 1.181" Dia (30.00mm) | |
Height - Seated (Max) | 1.063" (27.00mm) | |
Surface Mount Land Size | - | |
Mounting Type | ||
Package / Case | Radial, Can - Snap-In |
Quantity | Unit Price | Ext Price |
---|---|---|
600 | 1,40780 € | 844,68 € |
Unit Price without VAT: | 1,40780 € |
---|---|
Unit Price with VAT: | 1,67528 € |