Parametric Equivalent
Parametric Equivalent
Parametric Equivalent
Parametric Equivalent
Parametric Equivalent
Parametric Equivalent
Parametric Equivalent
Parametric Equivalent
Parametric Equivalent
Parametric Equivalent

LSG181M2W---2535S | |
|---|---|
DigiKey Part Number | 4403-LSG181M2W---2535S-ND |
Manufacturer | |
Manufacturer Product Number | LSG181M2W---2535S |
Description | CAP ALUM 180UF 20% 450V SNAP IN |
Manufacturer Standard Lead Time | 16 Weeks |
Customer Reference | |
Detailed Description | 180 µF 450 V Aluminum Electrolytic Capacitors Radial, Can - Snap-In 1.106Ohm @ 120Hz 2000 Hrs @ 105°C |
Datasheet | Datasheet |
Category | Operating Temperature -25°C ~ 105°C |
Mfr | Polarization Polar |
Series | Applications |
Packaging Box | Ripple Current @ Low Frequency 820 mA @ 120 Hz |
Part Status Active | Ripple Current @ High Frequency 1.1726 A @ 10 kHz |
Capacitance | Lead Spacing 0.394" (10.00mm) |
Tolerance ±20% | Size / Dimension 0.984" Dia (25.00mm) |
Voltage - Rated 450 V | Height - Seated (Max) 1.457" (37.00mm) |
ESR (Equivalent Series Resistance) 1.106Ohm @ 120Hz | Mounting Type |
Lifetime @ Temp. 2000 Hrs @ 105°C | Package / Case Radial, Can - Snap-In |
| Part Number | Manufacturer | Quantity Available | DigiKey Part Number | Unit Price | Substitute Type |
|---|---|---|---|---|---|
| 381LX181M450J032 | Cornell Dubilier Knowles | 0 | 381LX181M450J032-ND | 3,45892 € | Parametric Equivalent |
| 450HXG180MEFC25X35 | Rubycon | 0 | 450HXG180MEFC25X35-ND | 3,84960 € | Parametric Equivalent |
| 450MXG180MEFCSN25X35 | Rubycon | 0 | 1189-2997-ND | 6,19000 € | Parametric Equivalent |
| B43508B5187M062 | TDK | 0 | B43508B5187M062-ND | 4,97700 € | Parametric Equivalent |
| B43642B5187M080 | TDK | 0 | B43642B5187M080-ND | 4,26328 € | Parametric Equivalent |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 520 | 1,85925 € | 966,81 € |
| Unit Price without VAT: | 1,85925 € |
|---|---|
| Unit Price with VAT: | 2,21251 € |











