Parametric Equivalent

LSG152M2C---3045S | |
|---|---|
DigiKey Part Number | 4403-LSG152M2C---3045S-ND |
Manufacturer | |
Manufacturer Product Number | LSG152M2C---3045S |
Description | CAP ALUM 1.5MF 20% 160V SNAP IN |
Manufacturer Standard Lead Time | 16 Weeks |
Customer Reference | |
Detailed Description | 1.5 mF 160 V Aluminum Electrolytic Capacitors Radial, Can - Snap-In 133mOhm @ 120Hz 2000 Hrs @ 105°C |
Datasheet | Datasheet |
Category | Operating Temperature -25°C ~ 105°C |
Mfr | Polarization Polar |
Series | Applications |
Packaging Box | Ripple Current @ Low Frequency 2.82 A @ 120 Hz |
Part Status Active | Ripple Current @ High Frequency 4.23 A @ 10 kHz |
Capacitance | Lead Spacing 0.394" (10.00mm) |
Tolerance ±20% | Size / Dimension 1.181" Dia (30.00mm) |
Voltage - Rated 160 V | Height - Seated (Max) 1.850" (47.00mm) |
ESR (Equivalent Series Resistance) 133mOhm @ 120Hz | Mounting Type |
Lifetime @ Temp. 2000 Hrs @ 105°C | Package / Case Radial, Can - Snap-In |
| Part Number | Manufacturer | Quantity Available | DigiKey Part Number | Unit Price | Substitute Type |
|---|---|---|---|---|---|
| EKMR201VSN152MR40S | Chemi-Con | 390 | 565-EKMR201VSN152MR40S-ND | 12,00000 € | Parametric Equivalent |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 360 | 2,66678 € | 960,04 € |
| Unit Price without VAT: | 2,66678 € |
|---|---|
| Unit Price with VAT: | 3,17347 € |


