1.5 mF 80 V Aluminum Electrolytic Capacitors Radial, Can - Snap-In 221mOhm @ 120Hz 2000 Hrs @ 105°C
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

LSG152M1K---2525S

DigiKey Part Number
4403-LSG152M1K---2525S-ND
Manufacturer
Manufacturer Product Number
LSG152M1K---2525S
Description
CAP ALUM 1.5MF 20% 80V SNAP IN
Manufacturer Standard Lead Time
16 Weeks
Customer Reference
Detailed Description
1.5 mF 80 V Aluminum Electrolytic Capacitors Radial, Can - Snap-In 221mOhm @ 120Hz 2000 Hrs @ 105°C
Datasheet
 Datasheet
Product Attributes
Filter Similar Products
Show Empty Attributes
Category
Operating Temperature
-40°C ~ 105°C
Mfr
Polarization
Polar
Series
Applications
Packaging
Box
Ripple Current @ Low Frequency
1.38 A @ 120 Hz
Part Status
Active
Ripple Current @ High Frequency
1.656 A @ 10 kHz
Capacitance
Lead Spacing
0.394" (10.00mm)
Tolerance
±20%
Size / Dimension
0.984" Dia (25.00mm)
Voltage - Rated
80 V
Height - Seated (Max)
1.063" (27.00mm)
ESR (Equivalent Series Resistance)
221mOhm @ 120Hz
Mounting Type
Lifetime @ Temp.
2000 Hrs @ 105°C
Package / Case
Radial, Can - Snap-In
Environmental & Export Classifications
Product Questions and Answers
Additional Resources
Available To Order
Check Lead Time
This product is not kept in stock at DigiKey. The lead time shown will apply to the manufacturer’s shipment to DigiKey. Upon receiving the product, DigiKey will ship to fill open orders.
All prices are in EUR
Box
QuantityUnit PriceExt Price
7801,00610 €784,76 €
Unit Price without VAT:1,00610 €
Unit Price with VAT:1,19726 €