
LSG122M2V---4055S | |
|---|---|
DigiKey Part Number | 4403-LSG122M2V---4055S-ND |
Manufacturer | |
Manufacturer Product Number | LSG122M2V---4055S |
Description | CAP ALUM 1.2MF 20% 350V SNAP IN |
Manufacturer Standard Lead Time | 16 Weeks |
Customer Reference | |
Detailed Description | 1.2 mF 350 V Aluminum Electrolytic Capacitors Radial, Can - Snap-In 166mOhm @ 120Hz 2000 Hrs @ 105°C |
Datasheet | Datasheet |
Category | Operating Temperature -25°C ~ 105°C |
Mfr | Polarization Polar |
Series | Applications |
Packaging Box | Ripple Current @ Low Frequency 2.52 A @ 120 Hz |
Part Status Active | Ripple Current @ High Frequency 3.6036 A @ 10 kHz |
Capacitance | Lead Spacing 0.394" (10.00mm) |
Tolerance ±20% | Size / Dimension 1.575" Dia (40.00mm) |
Voltage - Rated 350 V | Height - Seated (Max) 2.244" (57.00mm) |
ESR (Equivalent Series Resistance) 166mOhm @ 120Hz | Mounting Type |
Lifetime @ Temp. 2000 Hrs @ 105°C | Package / Case Radial, Can - Snap-In |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 90 | 7,68122 € | 691,31 € |
| Unit Price without VAT: | 7,68122 € |
|---|---|
| Unit Price with VAT: | 9,14065 € |

