Parametric Equivalent
Parametric Equivalent
Parametric Equivalent
Parametric Equivalent
Parametric Equivalent

LSG122M2D---3045S | |
|---|---|
DigiKey Part Number | 4403-LSG122M2D---3045S-ND |
Manufacturer | |
Manufacturer Product Number | LSG122M2D---3045S |
Description | CAP ALUM 1.2MF 20% 200V SNAP IN |
Manufacturer Standard Lead Time | 16 Weeks |
Customer Reference | |
Detailed Description | 1.2 mF 200 V Aluminum Electrolytic Capacitors Radial, Can - Snap-In 166mOhm @ 120Hz 2000 Hrs @ 105°C |
Datasheet | Datasheet |
Category | Operating Temperature -25°C ~ 105°C |
Mfr | Polarization Polar |
Series | Applications |
Packaging Box | Ripple Current @ Low Frequency 2.37 A @ 120 Hz |
Part Status Active | Ripple Current @ High Frequency 3.555 A @ 10 kHz |
Capacitance | Lead Spacing 0.394" (10.00mm) |
Tolerance ±20% | Size / Dimension 1.181" Dia (30.00mm) |
Voltage - Rated 200 V | Height - Seated (Max) 1.850" (47.00mm) |
ESR (Equivalent Series Resistance) 166mOhm @ 120Hz | Mounting Type |
Lifetime @ Temp. 2000 Hrs @ 105°C | Package / Case Radial, Can - Snap-In |
| Part Number | Manufacturer | Quantity Available | DigiKey Part Number | Unit Price | Substitute Type |
|---|---|---|---|---|---|
| LSM122M2D---3045S | Surge | 0 | 4403-LSM122M2D---3045S-ND | 2,82836 € | Parametric Equivalent |
| B43640E2128M060 | TDK | 0 | 495-B43640E2128M060-ND | 5,36641 € | Parametric Equivalent |
| B43640E2128M067 | TDK | 0 | 495-B43640E2128M067-ND | 5,43028 € | Parametric Equivalent |
| ELG128M200AS5AA | KEMET | 0 | 399-ELG128M200AS5AA-ND | 3,08854 € | Parametric Equivalent |
| PEH532RCF4120M2 | KEMET | 0 | 399-PEH532RCF4120M2-ND | 5,07027 € | Parametric Equivalent |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 360 | 2,70064 € | 972,23 € |
| Unit Price without VAT: | 2,70064 € |
|---|---|
| Unit Price with VAT: | 3,21376 € |





