
LSG103M1V---2540S | |
|---|---|
DigiKey Part Number | 4403-LSG103M1V---2540S-ND |
Manufacturer | |
Manufacturer Product Number | LSG103M1V---2540S |
Description | CAP ALUM 10MF 20% 35V SNAP IN TH |
Manufacturer Standard Lead Time | 16 Weeks |
Customer Reference | |
Detailed Description | 10 mF 35 V Aluminum Electrolytic Capacitors Radial, Can - Snap-In 53mOhm @ 120Hz 2000 Hrs @ 105°C |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Box | |
Part Status | Active | |
Capacitance | ||
Tolerance | ±20% | |
Voltage - Rated | 35 V | |
ESR (Equivalent Series Resistance) | 53mOhm @ 120Hz | |
Lifetime @ Temp. | 2000 Hrs @ 105°C | |
Operating Temperature | -40°C ~ 105°C | |
Polarization | Polar | |
Ratings | - | |
Applications | ||
Ripple Current @ Low Frequency | 2.83 A @ 120 Hz | |
Ripple Current @ High Frequency | 3.396 A @ 10 kHz | |
Lead Spacing | 0.394" (10.00mm) | |
Size / Dimension | 0.984" Dia (25.00mm) | |
Height - Seated (Max) | 1.654" (42.00mm) | |
Surface Mount Land Size | - | |
Mounting Type | ||
Package / Case | Radial, Can - Snap-In |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 520 | 1,40198 € | 729,03 € |
| Unit Price without VAT: | 1,40198 € |
|---|---|
| Unit Price with VAT: | 1,66836 € |

