
LSG103M1C---2225S | |
|---|---|
DigiKey Part Number | 4403-LSG103M1C---2225S-ND |
Manufacturer | |
Manufacturer Product Number | LSG103M1C---2225S |
Description | CAP ALUM 10MF 20% 16V SNAP IN TH |
Manufacturer Standard Lead Time | 16 Weeks |
Customer Reference | |
Detailed Description | 10 mF 16 V Aluminum Electrolytic Capacitors Radial, Can - Snap-In 66mOhm @ 120Hz 2000 Hrs @ 105°C |
Datasheet | Datasheet |
Category | Operating Temperature -40°C ~ 105°C |
Mfr | Polarization Polar |
Series | Applications |
Packaging Box | Ripple Current @ Low Frequency 1.78 A @ 120 Hz |
Part Status Active | Ripple Current @ High Frequency 2.136 A @ 10 kHz |
Capacitance | Lead Spacing 0.394" (10.00mm) |
Tolerance ±20% | Size / Dimension 0.866" Dia (22.00mm) |
Voltage - Rated 16 V | Height - Seated (Max) 1.063" (27.00mm) |
ESR (Equivalent Series Resistance) 66mOhm @ 120Hz | Mounting Type |
Lifetime @ Temp. 2000 Hrs @ 105°C | Package / Case Radial, Can - Snap-In |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1.080 | 0,75224 € | 812,42 € |
| Unit Price without VAT: | 0,75224 € |
|---|---|
| Unit Price with VAT: | 0,89517 € |

