
LSG102M2W---4060S | |
|---|---|
DigiKey Part Number | 4403-LSG102M2W---4060S-ND |
Manufacturer | |
Manufacturer Product Number | LSG102M2W---4060S |
Description | CAP ALUM 1MF 20% 450V SNAP IN TH |
Manufacturer Standard Lead Time | 16 Weeks |
Customer Reference | |
Detailed Description | 1 mF 450 V Aluminum Electrolytic Capacitors Radial, Can - Snap-In 199mOhm @ 120Hz 2000 Hrs @ 105°C |
Datasheet | Datasheet |
Category | Operating Temperature -25°C ~ 105°C |
Mfr | Polarization Polar |
Series | Applications |
Packaging Box | Ripple Current @ Low Frequency 3.03 A @ 120 Hz |
Part Status Active | Ripple Current @ High Frequency 4.242 A @ 10 kHz |
Capacitance | Lead Spacing 0.394" (10.00mm) |
Tolerance ±20% | Size / Dimension 1.575" Dia (40.00mm) |
Voltage - Rated 450 V | Height - Seated (Max) 2.441" (62.00mm) |
ESR (Equivalent Series Resistance) 199mOhm @ 120Hz | Mounting Type |
Lifetime @ Temp. 2000 Hrs @ 105°C | Package / Case Radial, Can - Snap-In |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 90 | 8,98556 € | 808,70 € |
| Unit Price without VAT: | 8,98556 € |
|---|---|
| Unit Price with VAT: | 10,69282 € |

