Parametric Equivalent
Parametric Equivalent

LSG102M2G---3565S | |
|---|---|
DigiKey Part Number | 4403-LSG102M2G---3565S-ND |
Manufacturer | |
Manufacturer Product Number | LSG102M2G---3565S |
Description | CAP ALUM 1MF 20% 400V SNAP IN TH |
Manufacturer Standard Lead Time | 16 Weeks |
Customer Reference | |
Detailed Description | 1 mF 400 V Aluminum Electrolytic Capacitors Radial, Can - Snap-In 243mOhm @ 120Hz 2000 Hrs @ 105°C |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | Surge | |
Series | ||
Packaging | Box | |
Part Status | Active |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 240 | 6,65458 € | 1.597,10 € |
| Unit Price without VAT: | 6,65458 € |
|---|---|
| Unit Price with VAT: | 7,91895 € |



