Parametric Equivalent
Parametric Equivalent
Parametric Equivalent
Parametric Equivalent
Parametric Equivalent
Parametric Equivalent
Parametric Equivalent
Parametric Equivalent
Parametric Equivalent
Parametric Equivalent
Parametric Equivalent
Parametric Equivalent
Parametric Equivalent
Parametric Equivalent

LHM331M2G---2545S | |
|---|---|
DigiKey Part Number | 4403-LHM331M2G---2545S-ND |
Manufacturer | |
Manufacturer Product Number | LHM331M2G---2545S |
Description | CAP ALUM 400V POLAR |
Manufacturer Standard Lead Time | 16 Weeks |
Customer Reference | |
Detailed Description | 330 µF 400 V Aluminum Electrolytic Capacitors Radial, Can - Snap-In 603mOhm @ 120Hz 3000 Hrs @ 105°C |
Datasheet | Datasheet |
Category | Operating Temperature -25°C ~ 105°C |
Mfr | Polarization Polar |
Series | Applications |
Packaging Box | Ripple Current @ Low Frequency 1.44 A @ 120 Hz |
Part Status Active | Ripple Current @ High Frequency 2.016 A @ 10 kHz |
Capacitance | Lead Spacing 0.394" (10.00mm) |
Tolerance ±20% | Size / Dimension 0.984" Dia (25.00mm) |
Voltage - Rated 400 V | Height - Seated (Max) 1.850" (47.00mm) |
ESR (Equivalent Series Resistance) 603mOhm @ 120Hz | Mounting Type |
Lifetime @ Temp. 3000 Hrs @ 105°C | Package / Case Radial, Can - Snap-In |
| Part Number | Manufacturer | Quantity Available | DigiKey Part Number | Unit Price | Substitute Type |
|---|---|---|---|---|---|
| 400MXG330MEFCSN25X45 | Rubycon | 26 | 1189-2982-ND | 7,78000 € | Parametric Equivalent |
| 420VXH330MEFC25X45 | Rubycon | 0 | 420VXH330MEFC25X45-ND | 3,64340 € | Parametric Equivalent |
| 420VXH330MEFCSN25X45 | Rubycon | 200 | 1189-420VXH330MEFCSN25X45-ND | 6,62000 € | Parametric Equivalent |
| 450MXK330MEFC25X45 | Rubycon | 0 | 450MXK330MEFC25X45-ND | 4,18005 € | Parametric Equivalent |
| 450MXK330MEFCSN25X45 | Rubycon | 186 | 1189-2624-ND | 9,59000 € | Parametric Equivalent |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 520 | 2,54877 € | 1.325,36 € |
| Unit Price without VAT: | 2,54877 € |
|---|---|
| Unit Price with VAT: | 3,03304 € |











