Parametric Equivalent
Parametric Equivalent
Parametric Equivalent
Parametric Equivalent
Parametric Equivalent
Parametric Equivalent
Parametric Equivalent
Parametric Equivalent
Parametric Equivalent
Parametric Equivalent
Parametric Equivalent
Parametric Equivalent
Parametric Equivalent
Parametric Equivalent

LHM221M2W---2540S | |
|---|---|
DigiKey Part Number | 4403-LHM221M2W---2540S-ND |
Manufacturer | |
Manufacturer Product Number | LHM221M2W---2540S |
Description | CAP ALUM 450V POLAR |
Manufacturer Standard Lead Time | 16 Weeks |
Customer Reference | |
Detailed Description | 220 µF 450 V Aluminum Electrolytic Capacitors Radial, Can - Snap-In 905mOhm @ 120Hz 3000 Hrs @ 105°C |
Datasheet | Datasheet |
Category | Operating Temperature -25°C ~ 105°C |
Mfr | Polarization Polar |
Series | Applications |
Packaging Box | Ripple Current @ Low Frequency 1.05 A @ 120 Hz |
Part Status Active | Ripple Current @ High Frequency 1.47 A @ 10 kHz |
Capacitance | Lead Spacing 0.394" (10.00mm) |
Tolerance ±20% | Size / Dimension 0.984" Dia (25.00mm) |
Voltage - Rated 450 V | Height - Seated (Max) 1.654" (42.00mm) |
ESR (Equivalent Series Resistance) 905mOhm @ 120Hz | Mounting Type |
Lifetime @ Temp. 3000 Hrs @ 105°C | Package / Case Radial, Can - Snap-In |
| Part Number | Manufacturer | Quantity Available | DigiKey Part Number | Unit Price | Substitute Type |
|---|---|---|---|---|---|
| 381LR221M450J042 | Cornell Dubilier Knowles | 0 | 381LR221M450J042-ND | 3,76412 € | Parametric Equivalent |
| 450HXG220MEFCSN25X40 | Rubycon | 7.058 | 1189-1974-ND | 6,29000 € | Parametric Equivalent |
| 450MXG220MEFCSN25X40 | Rubycon | 35 | 1189-3000-ND | 5,75000 € | Parametric Equivalent |
| 450VXG220MEFC25X40 | Rubycon | 0 | 450VXG220MEFC25X40-ND | 3,05380 € | Parametric Equivalent |
| 450VXG220MEFCSN25X40 | Rubycon | 0 | 450VXG220MEFCSN25X40-ND | 3,20330 € | Parametric Equivalent |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 520 | 2,49092 € | 1.295,28 € |
| Unit Price without VAT: | 2,49092 € |
|---|---|
| Unit Price with VAT: | 2,96419 € |













