
ZF120A-2402500 | |
|---|---|
DigiKey Part Number | 4797-ZF120A-2402500-ND |
Manufacturer | |
Manufacturer Product Number | ZF120A-2402500 |
Description | AC/DC WM ADAPTER 24V 60W CLASS 2 |
Manufacturer Standard Lead Time | 10 Weeks |
Customer Reference | |
Detailed Description | 24V 60 W AC/DC External Wall Mount (Class II) Adapter Fixed Blade Input |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | Supirit Inc. | |
Series | ||
Packaging | Box | |
Part Status | Active | |
Region Utilized | North America | |
Form | Wall Mount (Class II) | |
Input Type | Fixed Blade | |
Voltage - Input | 90 ~ 264 VAC | |
Voltage - Output | 24V | |
Current - Output (Max) | 2.5A | |
Power (Watts) | 60 W | |
No Load Power Consumption | 150mW (Max) | |
Polarization | Positive Center | |
Applications | ITE (Commercial) | |
Efficiency | Level VI | |
Operating Temperature | 0°C ~ 40°C | |
Output Connector | Barrel Plug, 2.1mm I.D. x 5.5mm O.D. x 11.0mm | |
Cord Length | 47.2" (1.20m) | |
Input Connector | NEMA 1-15P | |
Size / Dimension | 4.25" L x 1.93" W x 1.22" H (108.0mm x 49.0mm x 31.0mm) | |
Approval Agency | cULus, FCC | |
Standard Number | 1310 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 14,05000 € | 14,05 € |
| 5 | 12,92400 € | 64,62 € |
| 10 | 12,46500 € | 124,65 € |
| 25 | 11,88400 € | 297,10 € |
| 50 | 11,46260 € | 573,13 € |
| 100 | 11,05610 € | 1.105,61 € |
| 250 | 10,54076 € | 2.635,19 € |
| 500 | 10,16690 € | 5.083,45 € |
| Unit Price without VAT: | 14,05000 € |
|---|---|
| Unit Price with VAT: | 16,71950 € |




