
KS100DU-1200800 | |
|---|---|
DigiKey Part Number | 4797-KS100DU-1200800-ND |
Manufacturer | |
Manufacturer Product Number | KS100DU-1200800 |
Description | AC/DC ADAPTER 12V 96W LPS |
Manufacturer Standard Lead Time | 10 Weeks |
Customer Reference | |
Detailed Description | 12V 96 W AC/DC External Desktop (Class II) Adapter Cord (Sold Separately) Input |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | Supirit Inc. | |
Series | ||
Packaging | Box | |
Part Status | Active | |
Region Utilized | International | |
Form | Desktop (Class II) | |
Input Type | Cord (Sold Separately) | |
Voltage - Input | 90 ~ 264 VAC | |
Voltage - Output | 12V | |
Current - Output (Max) | 8A | |
Power (Watts) | 96 W | |
No Load Power Consumption | 150mW (Max) | |
Applications | ITE (Commercial) | |
Efficiency | Level VI | |
Operating Temperature | 0°C ~ 40°C | |
Output Connector | Power DIN, 4 Pin | |
Cord Length | 47.2" (1.20m) | |
Input Connector | IEC 320-C8 | |
Size / Dimension | 6.02" L x 2.36" W x 1.50" H (153.0mm x 60.0mm x 38.0mm) | |
Approval Agency | CCC, CE, cULus, FCC, KCC, LPS, PSE, RCM | |
Standard Number | 60335-1; 60950-1; 62368-1 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 21,03000 € | 21,03 € |
| 5 | 19,33600 € | 96,68 € |
| 10 | 18,65000 € | 186,50 € |
| 25 | 17,78080 € | 444,52 € |
| 80 | 16,73513 € | 1.338,81 € |
| 160 | 16,14156 € | 2.582,65 € |
| 320 | 15,56906 € | 4.982,10 € |
| 560 | 15,12168 € | 8.468,14 € |
| Unit Price without VAT: | 21,03000 € |
|---|---|
| Unit Price with VAT: | 25,02570 € |








