
CU120MC13B | |
|---|---|
DigiKey Part Number | 4797-CU120MC13B-ND |
Manufacturer | |
Manufacturer Product Number | CU120MC13B |
Description | CORD 18AWG NEMA 5-15P - C13 3.94 |
Manufacturer Standard Lead Time | 10 Weeks |
Customer Reference | |
Detailed Description | 3.90' (1.20m) Power Cord Black NEMA 5-15P To IEC 320-C13 SVT |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | Supirit Inc. | |
Series | - | |
Packaging | Bulk | |
Part Status | Active | |
Style | Male Pins (Blades) to Female Sockets (Slots) | |
1st Connector | NEMA 5-15P | |
2nd Connector | IEC 320-C13 | |
Number of Conductors | 3 | |
Cord Type | SVT | |
Wire Gauge | 18 AWG | |
Shielding | Unshielded | |
Length | 3.90' (1.20m) | |
Approval Agency Marking | cUL, UL | |
Approved Countries | Canada, United States | |
Color | Black | |
Voltage Rating | 125VAC | |
Current Rating (Amps) | 7A | |
Operating Temperature | 0°C ~ 80°C |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 3,38000 € | 3,38 € |
| 10 | 2,87200 € | 28,72 € |
| 25 | 2,69200 € | 67,30 € |
| 50 | 2,56320 € | 128,16 € |
| 100 | 2,44080 € | 244,08 € |
| 250 | 2,28800 € | 572,00 € |
| 500 | 2,17880 € | 1.089,40 € |
| 1.000 | 2,07485 € | 2.074,85 € |
| 2.500 | 1,94507 € | 4.862,68 € |
| Unit Price without VAT: | 3,38000 € |
|---|---|
| Unit Price with VAT: | 4,02220 € |

