
CK120MC13B | |
|---|---|
DigiKey Part Number | 4797-CK120MC13B-ND |
Manufacturer | |
Manufacturer Product Number | CK120MC13B |
Description | CORD 18AWG JIS 8303 - C13 3.94' |
Manufacturer Standard Lead Time | 10 Weeks |
Customer Reference | |
Detailed Description | 3.90' (1.20m) Power Cord Black JIS 8303 To IEC 320-C13 VCTF |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | Supirit Inc. | |
Series | - | |
Packaging | Bulk | |
Part Status | Active | |
Style | Male Pins (Blades) to Female Sockets (Slots) | |
1st Connector | JIS 8303 | |
2nd Connector | IEC 320-C13 | |
Number of Conductors | 3 | |
Cord Type | VCTF | |
Wire Gauge | 18 AWG | |
Shielding | Unshielded | |
Length | 3.90' (1.20m) | |
Approval Agency Marking | PSE | |
Approved Countries | Japan | |
Color | Black | |
Voltage Rating | 125VAC | |
Current Rating (Amps) | 7A | |
Operating Temperature | 0°C ~ 80°C |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 4,15000 € | 4,15 € |
| 10 | 3,52200 € | 35,22 € |
| 25 | 3,30080 € | 82,52 € |
| 50 | 3,14340 € | 157,17 € |
| 100 | 2,99330 € | 299,33 € |
| 250 | 2,80584 € | 701,46 € |
| 500 | 2,67194 € | 1.335,97 € |
| 1.000 | 2,54448 € | 2.544,48 € |
| 2.500 | 2,38536 € | 5.963,40 € |
| Unit Price without VAT: | 4,15000 € |
|---|---|
| Unit Price with VAT: | 4,93850 € |

