
CHNR5040-151M-00000 | |
|---|---|
DigiKey Part Number | 4661-CHNR5040-151M-00000TR-ND - Tape & Reel (TR) |
Manufacturer | Chipsen |
Manufacturer Product Number | CHNR5040-151M-00000 |
Description | FIXED IND 150UH 600MA 975 MOHM S |
Customer Reference | |
Detailed Description | 150 µH Shielded Wirewound Inductor 600 mA 975mOhm Nonstandard |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | - | |
Packaging | Tape & Reel (TR) | |
Part Status | Active | |
Type | Wirewound | |
Inductance | 150 µH | |
Tolerance | ±20% | |
Current Rating (Amps) | ||
Current - Saturation (Isat) | 650mA | |
Shielding | Shielded | |
DC Resistance (DCR) | 975mOhm | |
Operating Temperature | -40°C ~ 125°C | |
Inductance Frequency - Test | 100 kHz | |
Mounting Type | Surface Mount | |
Package / Case | Nonstandard | |
Supplier Device Package | 2-SMD | |
Size / Dimension | 0.197" L x 0.197" W (5.00mm x 5.00mm) | |
Height - Seated (Max) | 0.157" (4.00mm) |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1.500 | 0,08378 € | 125,67 € |
| 3.000 | 0,07946 € | 238,38 € |
| 7.500 | 0,07514 € | 563,55 € |
| 15.000 | 0,07169 € | 1.075,35 € |
| Unit Price without VAT: | 0,08378 € |
|---|---|
| Unit Price with VAT: | 0,09970 € |

