CHNR8060-101M-00000
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

CHNR5040-101M-00000

DigiKey Part Number
4661-CHNR5040-101M-00000TR-ND - Tape & Reel (TR)
Manufacturer
Chipsen
Manufacturer Product Number
CHNR5040-101M-00000
Description
FIXED IND 100UH 700mA 728 MOHM
Customer Reference
Detailed Description
100 µH Shielded Wirewound Inductor 700 mA 728mOhm Nonstandard
Datasheet
 Datasheet
Product Attributes
Type
Description
Select All
Category
Mfr
Series
-
Packaging
Tape & Reel (TR)
Part Status
Active
Type
Wirewound
Inductance
100 µH
Tolerance
±20%
Current Rating (Amps)
Current - Saturation (Isat)
750mA
Shielding
Shielded
DC Resistance (DCR)
728mOhm
Operating Temperature
-40°C ~ 125°C
Inductance Frequency - Test
100 kHz
Mounting Type
Surface Mount
Package / Case
Nonstandard
Supplier Device Package
2-SMD
Size / Dimension
0.197" L x 0.197" W (5.00mm x 5.00mm)
Height - Seated (Max)
0.157" (4.00mm)
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

In-Stock: 9.000
MARKETPLACE PRODUCT
Will ship in approximately 14 days from Supirit Inc.
FREE SHIPPING on orders of 86,37 € or more for products shipped by Supirit Inc.
All prices are in EUR
Tape & Reel (TR)
QuantityUnit PriceExt Price
1.5000,08378 €125,67 €
3.0000,07946 €238,38 €
7.5000,07514 €563,55 €
15.0000,07169 €1.075,35 €
Unit Price without VAT:0,08378 €
Unit Price with VAT:0,09970 €