
CHNR1050-221M-00000 | |
|---|---|
DigiKey Part Number | 4661-CHNR1050-221M-00000TR-ND - Tape & Reel (TR) |
Manufacturer | Chipsen |
Manufacturer Product Number | CHNR1050-221M-00000 |
Description | FIXED IND 220UH 1A 675 MOHM SMD |
Customer Reference | |
Detailed Description | 220 µH Semi-Shielded Wirewound Inductor 1 A 675mOhm Nonstandard |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | - | |
Packaging | Tape & Reel (TR) | |
Part Status | Active | |
Type | Wirewound | |
Inductance | 220 µH | |
Tolerance | ±20% | |
Current Rating (Amps) | ||
Current - Saturation (Isat) | 1.8A | |
Shielding | Semi-Shielded | |
DC Resistance (DCR) | 675mOhm | |
Operating Temperature | -40°C ~ 125°C | |
Inductance Frequency - Test | 100 kHz | |
Mounting Type | Surface Mount | |
Package / Case | Nonstandard | |
Supplier Device Package | 2-SMD | |
Size / Dimension | 0.394" L x 0.394" W (10.00mm x 10.00mm) | |
Height - Seated (Max) | 0.197" (5.00mm) |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 800 | 0,24011 € | 192,09 € |
| 1.600 | 0,22715 € | 363,44 € |
| 4.000 | 0,21506 € | 860,24 € |
| 8.000 | 0,20556 € | 1.644,48 € |
| Unit Price without VAT: | 0,24011 € |
|---|---|
| Unit Price with VAT: | 0,28573 € |

