200 nH Unshielded Wirewound Inductor 77 A 0.125mOhm Nonstandard, 4 Lead
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

SMF110511R20LZF

DigiKey Part Number
5025-SMF110511R20LZFTR-ND - Tape & Reel (TR)
5025-SMF110511R20LZFCT-ND - Cut Tape (CT)
5025-SMF110511R20LZFDKR-ND - Digi-Reel®
Manufacturer
Manufacturer Product Number
SMF110511R20LZF
Description
FIXED IND 200NH 77A 0.125 MOHM
Manufacturer Standard Lead Time
12 Weeks
Customer Reference
Detailed Description
200 nH Unshielded Wirewound Inductor 77 A 0.125mOhm Nonstandard, 4 Lead
Datasheet
 Datasheet
Product Attributes
Type
Description
Select All
Category
Mfr
Series
Packaging
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Part Status
Active
Type
Wirewound
Material - Core
-
Inductance
Tolerance
±15%
Current Rating (Amps)
Current - Saturation (Isat)
58A
Shielding
Unshielded
DC Resistance (DCR)
0.125mOhm
Q @ Freq
-
Frequency - Self Resonant
-
Ratings
-
Operating Temperature
-40°C ~ 125°C
Inductance Frequency - Test
100 kHz
Features
-
Mounting Type
Surface Mount
Package / Case
Nonstandard, 4 Lead
Supplier Device Package
Nonstandard, 4 Lead
Size / Dimension
0.461" L x 0.224" W (11.70mm x 5.70mm)
Height - Seated (Max)
0.441" (11.20mm)
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

In-Stock: 250
Check for Additional Incoming Stock
All prices are in EUR
Cut Tape (CT) & Digi-Reel®
QuantityUnit PriceExt Price
11,45000 €1,45 €
101,19200 €11,92 €
1000,98010 €98,01 €
* All Digi-Reel orders will add a 5,50 € reeling fee.
Tape & Reel (TR)
QuantityUnit PriceExt Price
4000,87140 €348,56 €
8000,82173 €657,38 €
1.2000,79403 €952,84 €
2.0000,76048 €1.520,96 €
2.8000,73919 €2.069,73 €
4.0000,71728 €2.869,12 €
Manufacturers Standard Package
Unit Price without VAT:1,45000 €
Unit Price with VAT:1,72550 €