
SMF110511R17LZF | |
---|---|
DigiKey Part Number | 5025-SMF110511R17LZFTR-ND - Tape & Reel (TR) 5025-SMF110511R17LZFCT-ND - Cut Tape (CT) 5025-SMF110511R17LZFDKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | SMF110511R17LZF |
Description | TLVR (L11.7XW5.7XH11) 170NH |
Manufacturer Standard Lead Time | 12 Weeks |
Customer Reference | |
Detailed Description | 170 nH Unshielded Wirewound Inductor 77 A 0.125mOhm Nonstandard, 4 Lead |
Datasheet | Datasheet |
Type | Description | Select All |
---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Type | Wirewound | |
Material - Core | - | |
Inductance | 170 nH | |
Tolerance | ±15% | |
Current Rating (Amps) | ||
Current - Saturation (Isat) | 70A | |
Shielding | Unshielded | |
DC Resistance (DCR) | 0.125mOhm | |
Q @ Freq | - | |
Frequency - Self Resonant | - | |
Ratings | - | |
Operating Temperature | -40°C ~ 125°C | |
Inductance Frequency - Test | 100 kHz | |
Features | - | |
Mounting Type | Surface Mount | |
Package / Case | Nonstandard, 4 Lead | |
Supplier Device Package | Nonstandard, 4 Lead | |
Size / Dimension | 0.461" L x 0.224" W (11.70mm x 5.70mm) | |
Height - Seated (Max) | 0.441" (11.20mm) |
Quantity | Unit Price | Ext Price |
---|---|---|
1 | 1,41000 € | 1,41 € |
10 | 1,15700 € | 11,57 € |
100 | 0,95120 € | 95,12 € |
Quantity | Unit Price | Ext Price |
---|---|---|
400 | 0,84568 € | 338,27 € |
800 | 0,79748 € | 637,98 € |
1.200 | 0,77058 € | 924,70 € |
2.000 | 0,73803 € | 1.476,06 € |
2.800 | 0,71736 € | 2.008,61 € |
4.000 | 0,69696 € | 2.787,84 € |
Unit Price without VAT: | 1,41000 € |
---|---|
Unit Price with VAT: | 1,67790 € |